
30029-080T-01F | |
|---|---|
DigiKey Part Number | 5378-30029-080T-01F-ND |
Manufacturer | |
Manufacturer Product Number | 30029-080T-01F |
Description | MINIDOCK PLUG R/A SLIM 80P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Position Multi-Purpose Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 80 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,83000 Kč | 673,83 Kč |
| 10 | 572,76200 Kč | 5 727,62 Kč |
| 25 | 536,90200 Kč | 13 422,55 Kč |
| 72 | 498,31167 Kč | 35 878,44 Kč |
| 144 | 474,54896 Kč | 68 335,05 Kč |
| 288 | 451,92872 Kč | 130 155,47 Kč |
| Unit Price without VAT: | 673,83000 Kč |
|---|---|
| Unit Price with VAT: | 815,33430 Kč |


