
30002-100T-F | |
|---|---|
DigiKey Part Number | 5378-30002-100T-F-ND |
Manufacturer | |
Manufacturer Product Number | 30002-100T-F |
Description | MINIDOCK RECEPTACLE R/A 100P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position High Density I/O Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | High Density I/O | |
Number of Positions | 100 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Flange, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,41000 Kč | 732,41 Kč |
| 10 | 622,44400 Kč | 6 224,44 Kč |
| 25 | 583,47560 Kč | 14 586,89 Kč |
| 50 | 555,63640 Kč | 27 781,82 Kč |
| 100 | 529,13910 Kč | 52 913,91 Kč |
| 300 | 489,72307 Kč | 146 916,92 Kč |
| Unit Price without VAT: | 732,41000 Kč |
|---|---|
| Unit Price with VAT: | 886,21610 Kč |


