New Product
Connector Shell For CABLINE®-VS II Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20862-040T-01

DigiKey Part Number
5378-20862-040T-01-ND
Manufacturer
Manufacturer Product Number
20862-040T-01
Description
CABLINE-VS IIF SHELL 40P
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Shell For CABLINE®-VS II Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
I-PEX
Type
Shell
Series
Number of Positions
40
Packaging
Tray
For Use With/Related Products
CABLINE®-VS II Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 959
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,25000 Kč40,25 Kč
1034,24500 Kč342,45 Kč
2532,08400 Kč802,10 Kč
5030,55340 Kč1 527,67 Kč
10029,09340 Kč2 909,34 Kč
25027,26980 Kč6 817,45 Kč
50025,96802 Kč12 984,01 Kč
2 00023,54857 Kč47 097,14 Kč
4 00022,42561 Kč89 702,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,25000 Kč
Unit Price with VAT:48,70250 Kč