New Product
Connector Shell For CABLINE®-CA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20858-060T-01

DigiKey Part Number
5378-20858-060T-01-ND
Manufacturer
Manufacturer Product Number
20858-060T-01
Description
CABLINE-CAF SHELL 60P
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Shell For CABLINE®-CA Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
I-PEX
Type
Shell
Series
Number of Positions
60
Packaging
Tray
For Use With/Related Products
CABLINE®-CA Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1035,29800 Kč352,98 Kč
2533,08440 Kč827,11 Kč
5031,50120 Kč1 575,06 Kč
10029,99560 Kč2 999,56 Kč
25028,11632 Kč7 029,08 Kč
50026,77370 Kč13 386,85 Kč
2 00024,27936 Kč48 558,72 Kč
4 00023,12142 Kč92 485,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč