New Product
Connector Shell For CABLINE®-CA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20858-040T-01

DigiKey Part Number
5378-20858-040T-01-ND
Manufacturer
Manufacturer Product Number
20858-040T-01
Description
CABLINE-CAF SHELL 40P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Shell For CABLINE®-CA Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tray
Part Status
Active
Type
Shell
Number of Positions
40
For Use With/Related Products
CABLINE®-CA Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,14000 Kč311,40 Kč
2529,18720 Kč729,68 Kč
5027,78880 Kč1 389,44 Kč
10026,45960 Kč2 645,96 Kč
25024,80116 Kč6 200,29 Kč
50023,61730 Kč11 808,65 Kč
2 00021,41681 Kč42 833,62 Kč
4 00020,39531 Kč81 581,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč