New Product
Connector Shell For CABLINE®-CA II Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20856-040T-01

DigiKey Part Number
5378-20856-040T-01-ND
Manufacturer
Manufacturer Product Number
20856-040T-01
Description
CABLINE-CA IIF SHELL 40P
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Shell For CABLINE®-CA II Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
I-PEX
Type
Shell
Series
Number of Positions
40
Packaging
Tray
For Use With/Related Products
CABLINE®-CA II Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 991
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1034,47900 Kč344,79 Kč
2532,30320 Kč807,58 Kč
5030,76200 Kč1 538,10 Kč
10029,29220 Kč2 929,22 Kč
25027,45616 Kč6 864,04 Kč
50026,14544 Kč13 072,72 Kč
2 00023,70947 Kč47 418,94 Kč
4 00022,57884 Kč90 315,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč