
20842-040E-21 | |
|---|---|
cms-digikey-product-number | 5378-20842-040E-21TR-ND - Tape & Reel (TR) 5378-20842-040E-21CT-ND - Cut Tape (CT) 5378-20842-040E-21DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 20842-040E-21 |
cms-description | NOVASTACK 35-PH PLUG 40P |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.46mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 24,37600 Kč | 243,76 Kč |
| 25 | 22,83520 Kč | 570,88 Kč |
| 50 | 21,74460 Kč | 1 087,23 Kč |
| 100 | 20,70690 Kč | 2 070,69 Kč |
| 250 | 19,40896 Kč | 4 852,24 Kč |
| 500 | 18,48190 Kč | 9 240,95 Kč |
| 1 000 | 17,59948 Kč | 17 599,48 Kč |
| 2 500 | 17,06944 Kč | 42 673,60 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5 000 | 15,71105 Kč | 78 555,25 Kč |
| 10 000 | 14,96188 Kč | 149 618,80 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |



