60 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
EVAFLEX® Series Auto-Locking FFC/FPC Connectors
How to Operate EVAFLEX® 5-SE-G VT / Auto-lock FFC Connector / I-PEX

20799-060E-01

DigiKey Part Number
5378-20799-060E-01TR-ND - Tape & Reel (TR)
5378-20799-060E-01CT-ND - Cut Tape (CT)
5378-20799-060E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20799-060E-01
Description
CONN FFC VERT 60POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable End Type
Notched
Manufacturer
I-PEX
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
EMI Shielded, Solder Retention
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 125°C
Number of Positions
60
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
1.25µin (0.03µm)
FFC, FCB Thickness
0.30mm
Housing Color
Beige
Height Above Board
0.260" (6.60mm)
Actuator Color
Beige
Locking Feature
Auto Lock
Mating Cycles
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,40000 Kč58,40 Kč
1049,59400 Kč495,94 Kč
2546,48280 Kč1 162,07 Kč
5044,26380 Kč2 213,19 Kč
10042,14690 Kč4 214,69 Kč
25039,50784 Kč9 876,96 Kč
50037,62208 Kč18 811,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50034,81701 Kč52 225,52 Kč
3 00033,15649 Kč99 469,47 Kč
4 50032,22240 Kč145 000,80 Kč
Manufacturers Standard Package
Unit Price without VAT:58,40000 Kč
Unit Price with VAT:70,66400 Kč