50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
EVAFLEX® Series Auto-Locking FFC/FPC Connectors
How to Operate EVAFLEX® 5-SE-G VT / Auto-lock FFC Connector / I-PEX

20799-050E-01

DigiKey Part Number
5378-20799-050E-01TR-ND - Tape & Reel (TR)
5378-20799-050E-01CT-ND - Cut Tape (CT)
5378-20799-050E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20799-050E-01
Description
CONN FFC VERT 50POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable End Type
Notched
Manufacturer
I-PEX
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
EMI Shielded, Solder Retention
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 125°C
Number of Positions
50
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
1.25µin (0.03µm)
FFC, FCB Thickness
0.30mm
Housing Color
Beige
Height Above Board
0.260" (6.60mm)
Actuator Color
Beige
Locking Feature
Auto Lock
Mating Cycles
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,60000 Kč53,60 Kč
1045,61100 Kč456,11 Kč
2542,74560 Kč1 068,64 Kč
5040,69740 Kč2 034,87 Kč
10038,75370 Kč3 875,37 Kč
25036,32696 Kč9 081,74 Kč
50034,59260 Kč17 296,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50032,01333 Kč48 020,00 Kč
3 00030,48664 Kč91 459,92 Kč
4 50029,62774 Kč133 324,83 Kč
Manufacturers Standard Package
Unit Price without VAT:53,60000 Kč
Unit Price with VAT:64,85600 Kč