


20720-030E-02 | |
|---|---|
DigiKey Part Number | 5378-20720-030E-02TR-ND - Tape & Reel (TR) 5378-20720-030E-02CT-ND - Cut Tape (CT) 5378-20720-030E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20720-030E-02 |
Description | CONN FFC 30POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched, Tapered |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 28,39760 Kč | 709,94 Kč |
| 50 | 27,04120 Kč | 1 352,06 Kč |
| 100 | 25,74770 Kč | 2 574,77 Kč |
| 250 | 24,13344 Kč | 6 033,36 Kč |
| 500 | 22,98148 Kč | 11 490,74 Kč |
| 1 000 | 21,88433 Kč | 21 884,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 20,63574 Kč | 47 462,20 Kč |
| 4 600 | 19,65162 Kč | 90 397,45 Kč |
| 6 900 | 19,09780 Kč | 131 774,82 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |




