


20720-010E-02 | |
|---|---|
DigiKey Part Number | 5378-20720-010E-02TR-ND - Tape & Reel (TR) 5378-20720-010E-02CT-ND - Cut Tape (CT) 5378-20720-010E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20720-010E-02 |
Description | CONN FFC 10POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20535-010E-02 | I-PEX | 1 782 | 5378-20535-010E-02CT-ND | 1,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 21,62700 Kč | 216,27 Kč |
| 25 | 20,28000 Kč | 507,00 Kč |
| 50 | 19,30800 Kč | 965,40 Kč |
| 100 | 18,38410 Kč | 1 838,41 Kč |
| 250 | 17,23164 Kč | 4 307,91 Kč |
| 500 | 16,40870 Kč | 8 204,35 Kč |
| 1 000 | 15,62515 Kč | 15 625,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 14,44452 Kč | 33 222,40 Kč |
| 4 600 | 13,75547 Kč | 63 275,16 Kč |
| 6 900 | 13,36783 Kč | 92 238,03 Kč |
| 11 500 | 12,89505 Kč | 148 293,07 Kč |
| 16 100 | 12,59295 Kč | 202 746,49 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |



