
20709-060E-01 | |
|---|---|
DigiKey Part Number | 5378-20709-060E-01TR-ND - Tape & Reel (TR) 5378-20709-060E-01CT-ND - Cut Tape (CT) 5378-20709-060E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20709-060E-01 |
Description | NOVASTACK 35-P RECEPTACLE 60P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,77880 Kč | 569,47 Kč |
| 50 | 21,69100 Kč | 1 084,55 Kč |
| 100 | 20,65570 Kč | 2 065,57 Kč |
| 250 | 19,36100 Kč | 4 840,25 Kč |
| 500 | 18,43624 Kč | 9 218,12 Kč |
| 1 000 | 17,55601 Kč | 17 556,01 Kč |
| 2 500 | 17,02728 Kč | 42 568,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 14,21355 Kč | 284 271,00 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



