New Product
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20709-020E-01

DigiKey Part Number
5378-20709-020E-01TR-ND - Tape & Reel (TR)
5378-20709-020E-01CT-ND - Cut Tape (CT)
5378-20709-020E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20709-020E-01
Description
NOVASTACK 35-P RECEPTACLE 20P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
I-PEX
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.7mm
Number of Positions
20
Height Above Board
0.028" (0.71mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,08400 Kč160,84 Kč
2515,06800 Kč376,70 Kč
5014,35000 Kč717,50 Kč
10013,66340 Kč1 366,34 Kč
25012,80544 Kč3 201,36 Kč
50012,19396 Kč6 096,98 Kč
1 00011,61168 Kč11 611,68 Kč
2 50010,88478 Kč27 211,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0009,40034 Kč188 006,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč