New Product
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20709-010E-01

DigiKey Part Number
5378-20709-010E-01TR-ND - Tape & Reel (TR)
5378-20709-010E-01CT-ND - Cut Tape (CT)
5378-20709-010E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20709-010E-01
Description
NOVASTACK 35-P RECEPTACLE 10P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
10
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,56500 Kč135,65 Kč
2512,71640 Kč317,91 Kč
5012,10740 Kč605,37 Kč
10011,52580 Kč1 152,58 Kč
25010,80388 Kč2 700,97 Kč
50010,28734 Kč5 143,67 Kč
1 0009,79620 Kč9 796,20 Kč
2 5009,18284 Kč22 957,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0007,93037 Kč158 607,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč