
20698-056E-01 | |
|---|---|
DigiKey Part Number | 5378-20698-056E-01TR-ND - Tape & Reel (TR) 5378-20698-056E-01CT-ND - Cut Tape (CT) 5378-20698-056E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20698-056E-01 |
Description | NOVASTACK 35-HDP RECEPTACLE 56P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 (56 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer I-PEX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 60 (56 + 4 Power) | Height Above Board 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,17400 Kč | 381,74 Kč |
| 25 | 35,78880 Kč | 894,72 Kč |
| 50 | 34,07560 Kč | 1 703,78 Kč |
| 100 | 32,44820 Kč | 3 244,82 Kč |
| 250 | 30,41436 Kč | 7 603,59 Kč |
| 500 | 28,96254 Kč | 14 481,27 Kč |
| 1 000 | 27,58003 Kč | 27 580,03 Kč |
| 2 500 | 27,30790 Kč | 68 269,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 23,44784 Kč | 234 478,40 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |




