
20698-042E-01 | |
|---|---|
DigiKey Part Number | 5378-20698-042E-01TR-ND - Tape & Reel (TR) 5378-20698-042E-01CT-ND - Cut Tape (CT) 5378-20698-042E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20698-042E-01 |
Description | NOVASTACK 35-HDP RECEPTACLE 42P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46 (42 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer I-PEX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 46 (42 + 4 Power) | Height Above Board 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,11700 Kč | 361,17 Kč |
| 25 | 33,85720 Kč | 846,43 Kč |
| 50 | 32,24040 Kč | 1 612,02 Kč |
| 100 | 30,69700 Kč | 3 069,70 Kč |
| 250 | 28,77480 Kč | 7 193,70 Kč |
| 500 | 27,40072 Kč | 13 700,36 Kč |
| 1 000 | 26,09295 Kč | 26 092,95 Kč |
| 2 500 | 25,70155 Kč | 64 253,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 22,18330 Kč | 221 833,00 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |





