32 (28 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20697-028E-01

DigiKey Part Number
5378-20697-028E-01TR-ND - Tape & Reel (TR)
5378-20697-028E-01CT-ND - Cut Tape (CT)
5378-20697-028E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20697-028E-01
Description
NOVASTACK 35-HDP PLUG 28P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 (28 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.014" (0.35mm)
Manufacturer
I-PEX
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.7mm
Number of Positions
32 (28 + 4 Power)
Height Above Board
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,33000 Kč37,33 Kč
1031,76300 Kč317,63 Kč
2529,76480 Kč744,12 Kč
5028,33840 Kč1 416,92 Kč
10026,98490 Kč2 698,49 Kč
25025,29440 Kč6 323,60 Kč
50024,08686 Kč12 043,43 Kč
1 00022,93730 Kč22 937,30 Kč
2 50022,33624 Kč55 840,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00019,50012 Kč195 001,20 Kč
Manufacturers Standard Package
Unit Price without VAT:37,33000 Kč
Unit Price with VAT:45,16930 Kč