20682-040E-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20682-040E-02
Micro-Coaxial Wire Capabilities

20682-040E-02

DigiKey Part Number
5378-20682-040E-02TR-ND - Tape & Reel (TR)
5378-20682-040E-02CT-ND - Cut Tape (CT)
5378-20682-040E-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20682-040E-02
Description
CABLINE-CA II RECEPTACLE 40P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
1.18µin (0.030µm)
Insulation Color
Black
Insulation Height
0.032" (0.82mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
1.2mm
Ingress Protection
-
Features
Shielded, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC
Applications
General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
1.25µin (0.032µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,15000 Kč51,15 Kč
1043,53100 Kč435,31 Kč
10036,99750 Kč3 699,75 Kč
50033,02492 Kč16 512,46 Kč
1 00032,20650 Kč32 206,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 50027,88765 Kč153 382,08 Kč
Manufacturers Standard Package
Unit Price without VAT:51,15000 Kč
Unit Price with VAT:61,89150 Kč