
20599-021E-01 | |
|---|---|
DigiKey Part Number | 5378-20599-021E-01TR-ND - Tape & Reel (TR) 5378-20599-021E-01CT-ND - Cut Tape (CT) 5378-20599-021E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20599-021E-01 |
Description | CONN FFC 21POS 0.6MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A per Contact | |
Contact Finish Thickness | 4.00µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 13,12800 Kč | 328,20 Kč |
| 50 | 12,50220 Kč | 625,11 Kč |
| 100 | 11,90170 Kč | 1 190,17 Kč |
| 250 | 11,15580 Kč | 2 788,95 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 1 000 | 10,11558 Kč | 10 115,58 Kč |
| 2 500 | 9,48219 Kč | 23 705,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,02977 Kč | 45 148,85 Kč |
| 10 000 | 8,59900 Kč | 85 990,00 Kč |
| 15 000 | 8,35670 Kč | 125 350,50 Kč |
| 25 000 | 8,06123 Kč | 201 530,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

