
20588-006E-01 | |
|---|---|
DigiKey Part Number | 5378-20588-006E-01TR-ND - Tape & Reel (TR) 5378-20588-006E-01CT-ND - Cut Tape (CT) 5378-20588-006E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20588-006E-01 |
Description | CONN FPC TOP 6POS 0.4MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A per Contact | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 50 | 9,73360 Kč | 486,68 Kč |
| 100 | 9,26830 Kč | 926,83 Kč |
| 250 | 8,68776 Kč | 2 171,94 Kč |
| 500 | 8,27222 Kč | 4 136,11 Kč |
| 1 000 | 7,87733 Kč | 7 877,33 Kč |
| 2 500 | 7,38392 Kč | 18 459,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 6,86663 Kč | 48 066,41 Kč |
| 14 000 | 6,53906 Kč | 91 546,84 Kč |
| 21 000 | 6,35484 Kč | 133 451,64 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |


_tmb.jpg)