


20539-050E-01 | |
|---|---|
DigiKey Part Number | 5378-20539-050E-01TR-ND - Tape & Reel (TR) 5378-20539-050E-01CT-ND - Cut Tape (CT) 5378-20539-050E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20539-050E-01 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 43,41560 Kč | 1 085,39 Kč |
| 50 | 41,33660 Kč | 2 066,83 Kč |
| 100 | 39,36290 Kč | 3 936,29 Kč |
| 250 | 36,89684 Kč | 9 224,21 Kč |
| 500 | 35,13512 Kč | 17 567,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,80266 Kč | 32 802,66 Kč |
| 2 000 | 31,23789 Kč | 62 475,78 Kč |
| 3 000 | 30,35751 Kč | 91 072,53 Kč |
| 5 000 | 29,28402 Kč | 146 420,10 Kč |
| 7 000 | 28,59790 Kč | 200 185,30 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

