


20539-045E-01 | |
|---|---|
DigiKey Part Number | 5378-20539-045E-01TR-ND - Tape & Reel (TR) 5378-20539-045E-01CT-ND - Cut Tape (CT) 5378-20539-045E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20539-045E-01 |
Description | CONN FFC VERT 45POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 25 | 40,70240 Kč | 1 017,56 Kč |
| 50 | 38,75820 Kč | 1 937,91 Kč |
| 100 | 36,90610 Kč | 3 690,61 Kč |
| 250 | 34,59464 Kč | 8 648,66 Kč |
| 500 | 32,94334 Kč | 16 471,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,37143 Kč | 31 371,43 Kč |
| 2 000 | 29,87491 Kč | 59 749,82 Kč |
| 3 000 | 29,03309 Kč | 87 099,27 Kč |
| 5 000 | 28,00629 Kč | 140 031,45 Kč |
| 7 000 | 27,35010 Kč | 191 450,70 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

