


20539-045E-01 | |
|---|---|
DigiKey Part Number | 5378-20539-045E-01TR-ND - Tape & Reel (TR) 5378-20539-045E-01CT-ND - Cut Tape (CT) 5378-20539-045E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20539-045E-01 |
Description | CONN FFC VERT 45POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 45 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.236" (6.00mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 44,00500 Kč | 440,05 Kč |
| 25 | 41,23560 Kč | 1 030,89 Kč |
| 50 | 39,26680 Kč | 1 963,34 Kč |
| 100 | 37,38970 Kč | 3 738,97 Kč |
| 250 | 35,04724 Kč | 8 761,81 Kč |
| 500 | 33,37422 Kč | 16 687,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,78170 Kč | 31 781,70 Kč |
| 2 000 | 30,26550 Kč | 60 531,00 Kč |
| 3 000 | 29,41272 Kč | 88 238,16 Kč |
| 5 000 | 28,37266 Kč | 141 863,30 Kč |
| 7 000 | 27,70778 Kč | 193 954,46 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |

