

20539-026E-01 | |
|---|---|
DigiKey Part Number | 5378-20539-026E-01TR-ND - Tape & Reel (TR) 5378-20539-026E-01CT-ND - Cut Tape (CT) 5378-20539-026E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20539-026E-01 |
Description | CONN FFC VERT 26POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,87000 Kč | 41,87 Kč |
| 10 | 35,53600 Kč | 355,36 Kč |
| 25 | 33,30320 Kč | 832,58 Kč |
| 50 | 31,71160 Kč | 1 585,58 Kč |
| 100 | 30,19520 Kč | 3 019,52 Kč |
| 250 | 28,30464 Kč | 7 076,16 Kč |
| 500 | 26,95278 Kč | 13 476,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,66652 Kč | 25 666,52 Kč |
| 2 000 | 24,44203 Kč | 48 884,06 Kč |
| 3 000 | 23,75314 Kč | 71 259,42 Kč |
| 5 000 | 22,91308 Kč | 114 565,40 Kč |
| 7 000 | 22,37621 Kč | 156 633,47 Kč |
| Unit Price without VAT: | 41,87000 Kč |
|---|---|
| Unit Price with VAT: | 50,66270 Kč |

