24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
How to Operate EVAFLEX® 5-SE and EVAFLEX® 5-SE VT / FFC/FPC Connectors / I-PEX

20539-024E-01

DigiKey Part Number
5378-20539-024E-01TR-ND - Tape & Reel (TR)
5378-20539-024E-01CT-ND - Cut Tape (CT)
5378-20539-024E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20539-024E-01
Description
CONN FFC VERT 24POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
I-PEX
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 85°C
Number of Positions
24
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
3.94µin (0.10µm)
FFC, FCB Thickness
0.30mm
Housing Color
Black
Height Above Board
0.236" (6.00mm)
Mating Cycles
30
Locking Feature
Auto Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,71000 Kč41,71 Kč
1035,47500 Kč354,75 Kč
2533,24360 Kč831,09 Kč
5031,65440 Kč1 582,72 Kč
10030,14040 Kč3 014,04 Kč
25028,25252 Kč7 063,13 Kč
50026,90360 Kč13 451,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,61952 Kč25 619,52 Kč
2 00024,39729 Kč48 794,58 Kč
3 00023,70958 Kč71 128,74 Kč
5 00022,87110 Kč114 355,50 Kč
7 00022,33514 Kč156 345,98 Kč
Manufacturers Standard Package
Unit Price without VAT:41,71000 Kč
Unit Price with VAT:50,46910 Kč