


20539-022E-01 | |
|---|---|
DigiKey Part Number | 5378-20539-022E-01TR-ND - Tape & Reel (TR) 5378-20539-022E-01CT-ND - Cut Tape (CT) 5378-20539-022E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20539-022E-01 |
Description | CONN FFC VERT 22POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.236" (6.00mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 34,64100 Kč | 346,41 Kč |
| 25 | 32,47600 Kč | 811,90 Kč |
| 50 | 30,92040 Kč | 1 546,02 Kč |
| 100 | 29,44170 Kč | 2 944,17 Kč |
| 250 | 27,59768 Kč | 6 899,42 Kč |
| 500 | 26,28002 Kč | 13 140,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,02577 Kč | 25 025,77 Kč |
| 2 000 | 23,83179 Kč | 47 663,58 Kč |
| 3 000 | 23,16024 Kč | 69 480,72 Kč |
| 5 000 | 22,34108 Kč | 111 705,40 Kč |
| 7 000 | 21,81756 Kč | 152 722,92 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |



