


20539-016E-01 | |
|---|---|
DigiKey Part Number | 5378-20539-016E-01TR-ND - Tape & Reel (TR) 5378-20539-016E-01CT-ND - Cut Tape (CT) 5378-20539-016E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20539-016E-01 |
Description | CONN FFC VERT 16POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 25 | 29,76680 Kč | 744,17 Kč |
| 50 | 28,33900 Kč | 1 416,95 Kč |
| 100 | 26,98450 Kč | 2 698,45 Kč |
| 250 | 25,29420 Kč | 6 323,55 Kč |
| 500 | 24,08638 Kč | 12 043,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,93675 Kč | 22 936,75 Kč |
| 2 000 | 21,84244 Kč | 43 684,88 Kč |
| 3 000 | 21,22667 Kč | 63 680,01 Kč |
| 5 000 | 20,47591 Kč | 102 379,55 Kč |
| 7 000 | 19,99613 Kč | 139 972,91 Kč |
| 10 000 | 19,49967 Kč | 194 996,70 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

