
20538-033E-01 | |
|---|---|
DigiKey Part Number | 5378-20538-033E-01TR-ND - Tape & Reel (TR) 5378-20538-033E-01CT-ND - Cut Tape (CT) 5378-20538-033E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20538-033E-01 |
Description | CONN FFC 33POS 0.6MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A per Contact | |
Contact Finish Thickness | 4.00µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 25 | 20,21680 Kč | 505,42 Kč |
| 50 | 19,24680 Kč | 962,34 Kč |
| 100 | 18,32710 Kč | 1 832,71 Kč |
| 250 | 17,17804 Kč | 4 294,51 Kč |
| 500 | 16,35744 Kč | 8 178,72 Kč |
| 1 000 | 15,57653 Kč | 15 576,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,12557 Kč | 56 502,28 Kč |
| 8 000 | 13,45187 Kč | 107 614,96 Kč |
| 12 000 | 13,07292 Kč | 156 875,04 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


