
20535-040E-02 | |
|---|---|
DigiKey Part Number | 5378-20535-040E-02TR-ND - Tape & Reel (TR) 5378-20535-040E-02CT-ND - Cut Tape (CT) 5378-20535-040E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20535-040E-02 |
Description | EVAFLEX 5-VS 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer I-PEX | Locking Feature Auto Lock |
Series | Cable End Type Notched |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Actuator Material Liquid Crystal Polymer (LCP) |
Connector/Contact Type Contacts, Top | Features EMI Shielded, Solder Retention |
Number of Positions 40 | Voltage Rating 200V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Material Flammability Rating UL94 V-0 |
FFC, FCB Thickness 0.33mm | Housing Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20720-040E-02 | I-PEX | 827 | 5378-20720-040E-02CT-ND | 50,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,63900 Kč | 336,39 Kč |
| 25 | 31,53040 Kč | 788,26 Kč |
| 50 | 30,01880 Kč | 1 500,94 Kč |
| 100 | 28,58670 Kč | 2 858,67 Kč |
| 250 | 26,79512 Kč | 6 698,78 Kč |
| 500 | 25,51550 Kč | 12 757,75 Kč |
| 1 000 | 24,29784 Kč | 24 297,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 22,91156 Kč | 52 696,59 Kč |
| 4 600 | 21,81888 Kč | 100 366,85 Kč |
| 6 900 | 21,20418 Kč | 146 308,84 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



