
20535-024E-02 | |
|---|---|
DigiKey Part Number | 5378-20535-024E-02TR-ND - Tape & Reel (TR) 5378-20535-024E-02CT-ND - Cut Tape (CT) 5378-20535-024E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20535-024E-02 |
Description | EVAFLEX 5-VS 24P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20720-024E-02 | I-PEX | 930 | 5378-20720-024E-02CT-ND | 32,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 26,73700 Kč | 267,37 Kč |
| 25 | 25,06000 Kč | 626,50 Kč |
| 50 | 23,86280 Kč | 1 193,14 Kč |
| 100 | 22,72420 Kč | 2 272,42 Kč |
| 250 | 21,29932 Kč | 5 324,83 Kč |
| 500 | 20,28198 Kč | 10 140,99 Kč |
| 1 000 | 19,31365 Kč | 19 313,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 18,21175 Kč | 41 887,02 Kč |
| 4 600 | 17,34316 Kč | 79 778,54 Kč |
| 6 900 | 16,85448 Kč | 116 295,91 Kč |
| 11 500 | 16,25849 Kč | 186 972,63 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |

