


20526-045E-01 | |
|---|---|
DigiKey Part Number | 5378-20526-045E-01TR-ND - Tape & Reel (TR) 5378-20526-045E-01CT-ND - Cut Tape (CT) 5378-20526-045E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20526-045E-01 |
Description | EVAFLEX 5-SE 45P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.094" (2.40mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 25 | 34,24360 Kč | 856,09 Kč |
| 50 | 32,60560 Kč | 1 630,28 Kč |
| 100 | 31,04760 Kč | 3 104,76 Kč |
| 250 | 29,10324 Kč | 7 275,81 Kč |
| 500 | 27,71358 Kč | 13 856,79 Kč |
| 1 000 | 26,39113 Kč | 26 391,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,13188 Kč | 50 263,76 Kč |
| 4 000 | 23,93336 Kč | 95 733,44 Kč |
| 6 000 | 23,25914 Kč | 139 554,84 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

