


20526-010E-01 | |
|---|---|
DigiKey Part Number | 5378-20526-010E-01TR-ND - Tape & Reel (TR) 5378-20526-010E-01CT-ND - Cut Tape (CT) 5378-20526-010E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20526-010E-01 |
Description | EVAFLEX 5-SE 10P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 125°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.094" (2.40mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 20,41840 Kč | 510,46 Kč |
| 50 | 19,44000 Kč | 972,00 Kč |
| 100 | 18,50970 Kč | 1 850,97 Kč |
| 250 | 17,34940 Kč | 4 337,35 Kč |
| 500 | 16,52080 Kč | 8 260,40 Kč |
| 1 000 | 15,73191 Kč | 15 731,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,98103 Kč | 29 962,06 Kč |
| 4 000 | 14,26636 Kč | 57 065,44 Kč |
| 6 000 | 13,86425 Kč | 83 185,50 Kč |
| 10 000 | 13,37396 Kč | 133 739,60 Kč |
| 14 000 | 13,06053 Kč | 182 847,42 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


