New Product
50 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold
How to operate CABLINE®-UA II / Micro-coaxial connector

20498-050E-41

DigiKey Part Number
5378-20498-050E-41TR-ND - Tape & Reel (TR)
5378-20498-050E-41CT-ND - Cut Tape (CT)
5378-20498-050E-41DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20498-050E-41
Description
CABLINE-UA II RECEPTACLE 50P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Series
Insulation Height
0.050" (1.27mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Gold
Contact Type
Outer Shroud Contact
Mated Stacking Heights
1.27mm
Style
Board to Cable/Wire
Features
Pick and Place, Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
50VAC
Pitch - Mating
Applications
General Purpose
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount
Contact Shape
Rectangular
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Post
1.97µin (0.050µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,13000 Kč47,13 Kč
1039,95900 Kč399,59 Kč
10033,95690 Kč3 395,69 Kč
50030,30930 Kč15 154,65 Kč
1 00028,86276 Kč28 862,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00025,76664 Kč128 833,20 Kč
Manufacturers Standard Package
Unit Price without VAT:47,13000 Kč
Unit Price with VAT:57,02730 Kč