26 Position Receptacle Connector 0.012" (0.30mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Receptacle Connector 0.012" (0.30mm) Surface Mount, Right Angle Gold
Micro-Coaxial Wire Capabilities
How to operate CABLINE®-UA II / Micro-coaxial connector

20498-026E-41

DigiKey Part Number
5378-20498-026E-41TR-ND - Tape & Reel (TR)
5378-20498-026E-41CT-ND - Cut Tape (CT)
5378-20498-026E-41DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20498-026E-41
Description
CABLINE-UA II RECEPTACLE, 26P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.012" (0.30mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.050" (1.27mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Cable/Wire
Features
Shielded, Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
50VAC
Pitch - Mating
Applications
General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Contact Shape
Rectangular
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Post
1.97µin (0.050µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,29000 Kč41,29 Kč
1035,05800 Kč350,58 Kč
10029,79210 Kč2 979,21 Kč
50026,59202 Kč13 296,01 Kč
1 00025,32275 Kč25 322,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,60615 Kč113 030,75 Kč
Manufacturers Standard Package
Unit Price without VAT:41,29000 Kč
Unit Price with VAT:49,96090 Kč