Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99DW

DigiKey Part Number
4024-BAV99DWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99DW
Description
DIODE ARRAY GP 75V 150MA SOT-363
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Manufacturer
HY Electronic (Cayman) Limited
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Reverse Recovery Time (trr)
4 ns
Part Status
Active
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Diode Configuration
2 Pair Series Connection
Operating Temperature - Junction
-55°C ~ 150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Average Rectified (Io) (per Diode)
150mA
Supplier Device Package
SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY ELECTRONIC (CAYMAN) LIMITED, TAIWAN BRANCH
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.