High Voltage - Isolated Module DC DC Converter 1 Output 2000V 250µA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 2000V 250µA 4.5V - 5.5V Input
UMHV-Series
UMHV-Series

UMHV0520

DigiKey Part Number
2244-UMHV0520-ND
Manufacturer
Manufacturer Product Number
UMHV0520
Description
DC DC CONVERTER 2000V 500MW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 2000V 250µA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
UMHV0520 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250µA
Power (Watts)
500 mW
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-55°C ~ 70°C
Efficiency
55%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 793,21000 Kč4 793,21 Kč
54 614,39400 Kč23 071,97 Kč
104 539,30600 Kč45 393,06 Kč
254 441,74880 Kč111 043,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4 793,21000 Kč
Unit Price with VAT:5 799,78410 Kč