
ST18A/11N468/21N409/1500MM | |
|---|---|
DigiKey Part Number | 3628-ST18A/11N468/21N409/1500MM-ND |
Manufacturer | |
Manufacturer Product Number | ST18A/11N468/21N409/1500MM |
Description | COAX CBL N-TYPE TO N-TYPE 4.9' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer Huber+Suhner, Inc. | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 59.1" (1.5m) 4.9' |
Part Status Active | Overall Impedance 50 Ohms |
Style N-Type to N-Type | Frequency - Max 18 GHz |
1st Connector N-Type Jack | Color Black |
1st Contact Gender Female | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 593,28000 Kč | 10 593,28 Kč |
| Unit Price without VAT: | 10 593,28000 Kč |
|---|---|
| Unit Price with VAT: | 12 817,86880 Kč |

