Cable Assembly Coaxial SMA to SMA 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST18/SMAM/SMAM/8IN

DigiKey Part Number
3628-ST18/SMAM/SMAM/8IN-ND
Manufacturer
Manufacturer Product Number
ST18/SMAM/SMAM/8IN
Description
COAX CABLE SMA TO SMA 8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 8.000" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
8.000" (203.20mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502 289,48760 Kč114 474,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 289,48760 Kč
Unit Price with VAT:2 770,28000 Kč