
ST18/SMAM/NM/72IN | |
|---|---|
DigiKey Part Number | 3628-ST18/SMAM/NM/72IN-ND |
Manufacturer | |
Manufacturer Product Number | ST18/SMAM/NM/72IN |
Description | COAX CBL SMA TO N-TYPE 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 334,89000 Kč | 6 334,89 Kč |
| 10 | 5 385,63000 Kč | 53 856,30 Kč |
| 25 | 5 048,95240 Kč | 126 223,81 Kč |
| Unit Price without VAT: | 6 334,89000 Kč |
|---|---|
| Unit Price with VAT: | 7 665,21690 Kč |

