Cable Assembly Coaxial SMA to N-Type 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST18/SMAM/NM/36IN

DigiKey Part Number
3628-ST18/SMAM/NM/36IN-ND
Manufacturer
Manufacturer Product Number
ST18/SMAM/NM/36IN
Description
COAX CBL SMA TO N-TYPE 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 405,10000 Kč5 405,10 Kč
104 594,99200 Kč45 949,92 Kč
254 307,71440 Kč107 692,86 Kč
504 162,59320 Kč208 129,66 Kč
Manufacturers Standard Package
Unit Price without VAT:5 405,10000 Kč
Unit Price with VAT:6 540,17100 Kč