ST110/11PC10/11PC10/12IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST110/11PC10/11PC10/12IN

DigiKey Part Number
3628-ST110/11PC10/11PC10/12IN-ND
Manufacturer
Manufacturer Product Number
ST110/11PC10/11PC10/12IN
Description
COAX CBL 1.0MM TO 1.0MM 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bag
Part Status
Active
Style
1.0mm to 1.0mm
1st Connector
1.0mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
110 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138 823,16000 Kč38 823,16 Kč
Manufacturers Standard Package
Unit Price without VAT:38 823,16000 Kč
Unit Price with VAT:46 976,02360 Kč