
SPUMA_240-FR-01 | |
|---|---|
DigiKey Part Number | 3628-SPUMA_240-FR-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | SPUMA_240-FR-01 |
Description | CABLE COAXIAL 50OHM METER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Category | Length Enter Number of Meters in Order Quantity |
Manufacturer Huber+Suhner, Inc. | Conductor Material Copper, Bare |
Packaging Digi-Spool®, Continuous Spool | Dielectric Material Foam Polyethylene (SPE) |
Part Status Active | Dielectric Diameter 0.150" (3.81mm) |
Cable Type Coaxial | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.243" (6.17mm) | VoP, Velocity of Propagation 82.6 |
Shield Type Foil, Braid | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Spool Size 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,66000 Kč | 312,66 Kč |
| 5 | 279,02200 Kč | 1 395,11 Kč |
| 10 | 265,58300 Kč | 2 655,83 Kč |
| 25 | 248,65000 Kč | 6 216,25 Kč |
| 50 | 236,45840 Kč | 11 822,92 Kč |
| 100 | 224,76050 Kč | 22 476,05 Kč |
| Unit Price without VAT: | 312,66000 Kč |
|---|---|
| Unit Price with VAT: | 378,31860 Kč |



