
SF550S/11SK/11SK/36IN | |
|---|---|
DigiKey Part Number | 3628-SF550S/11SK/11SK/36IN-ND |
Manufacturer | |
Manufacturer Product Number | SF550S/11SK/11SK/36IN |
Description | COAX CBL 2.92MM TO 2.92MM 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 3.70mm OD Coaxial Cable 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Huber+Suhner, Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type 3.70mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style 2.92mm to 2.92mm | Overall Impedance 50 Ohms |
1st Connector 2.92mm Plug | Frequency - Max 40 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
2nd Connector 2.92mm Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 513,16000 Kč | 20 513,16 Kč |
| 10 | 18 287,68300 Kč | 182 876,83 Kč |
| Unit Price without VAT: | 20 513,16000 Kč |
|---|---|
| Unit Price with VAT: | 24 820,92360 Kč |

