Cable Assembly Coaxial 2.92mm to 2.92mm 3.70mm OD Coaxial Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF550S/11SK/11SK/24IN

DigiKey Part Number
3628-SF550S/11SK/11SK/24IN-ND
Manufacturer
Manufacturer Product Number
SF550S/11SK/11SK/24IN
Description
COAX CBL 2.92MM TO 2.92MM 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 3.70mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Huber+Suhner, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
3.70mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
2nd Connector
2.92mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119 134,43000 Kč19 134,43 Kč
1016 947,73800 Kč169 477,38 Kč
Manufacturers Standard Package
Unit Price without VAT:19 134,43000 Kč
Unit Price with VAT:23 152,66030 Kč