Cable Assembly Coaxial 3.5mm to 3.5mm 7.70mm OD Coaxial Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF526S/11PC35/11PC35/24IN

DigiKey Part Number
3628-SF526S/11PC35/11PC35/24IN-ND
Manufacturer
Manufacturer Product Number
SF526S/11PC35/11PC35/24IN
Description
COAX CBL 3.5MM TO 3.5MM 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm 7.70mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
3.5mm to 3.5mm
1st Connector
3.5mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
3.5mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
7.70mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
26.5 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115 393,00000 Kč15 393,00 Kč
1013 358,92800 Kč133 589,28 Kč
Manufacturers Standard Package
Unit Price without VAT:15 393,00000 Kč
Unit Price with VAT:18 625,53000 Kč