
SF104/11N/11N/500MM | |
|---|---|
DigiKey Part Number | 3628-SF104/11N/11N/500MM-ND |
Manufacturer | |
Manufacturer Product Number | SF104/11N/11N/500MM |
Description | COAX CBL N-TYPE TO N-TYPE 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 904,92000 Kč | 4 904,92 Kč |
| 10 | 4 169,72000 Kč | 41 697,20 Kč |
| 25 | 3 909,02120 Kč | 97 725,53 Kč |
| 50 | 3 743,15380 Kč | 187 157,69 Kč |
| Unit Price without VAT: | 4 904,92000 Kč |
|---|---|
| Unit Price with VAT: | 5 934,95320 Kč |

