Coaxial Cable RG-11 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG_11_A/U

DigiKey Part Number
3628-RG_11_A/U-ND
Manufacturer
Manufacturer Product Number
RG_11_A/U
Description
CABLE COAXIAL RG-11
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-11 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-11
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.406" (10.31mm)
Shield Type
Braid
Impedance
75 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
96%
VoP, Velocity of Propagation
66.0
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 054
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100164,72720 Kč16 472,72 Kč
200156,53590 Kč31 307,18 Kč
300151,90023 Kč45 570,07 Kč
500146,21454 Kč73 107,27 Kč
700142,56231 Kč99 793,62 Kč
1 000138,76780 Kč138 767,80 Kč
Manufacturers Standard Package
Unit Price without VAT:164,72720 Kč
Unit Price with VAT:199,31991 Kč
Alternate Length
CABLE COAXIAL RG-11 METER
In-Stock: 1059
Unit Price: 288,93000 Kč