Twinaxial Cable RG-108 Enter Number of Meters in Order Quantity 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG_108_A/U

DigiKey Part Number
3628-RG_108_A/U-DS-ND
Manufacturer
Manufacturer Product Number
RG_108_A/U
Description
CABLE TWINAXIAL RG-108 METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Twinaxial Cable RG-108 Enter Number of Meters in Order Quantity 78 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
RG-108
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Braid
Impedance
78 Ohms
Length
Enter Number of Meters in Order Quantity
Jacket Color
-
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.079" (2.01mm)
Shield Material
Copper, Tinned
Shield Coverage
88%
VoP, Velocity of Propagation
66.0
Operating Temperature
-25°C ~ 85°C
Spool Size
328.1' (100.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1230,14000 Kč230,14 Kč
5205,48600 Kč1 027,43 Kč
10195,61700 Kč1 956,17 Kč
25183,17800 Kč4 579,45 Kč
50174,22040 Kč8 711,02 Kč
100165,63220 Kč16 563,22 Kč
Manufacturers Standard Package
Unit Price without VAT:230,14000 Kč
Unit Price with VAT:278,46940 Kč
Alternate Length
CABLE TWINAXIAL RG-108 328.1'
In-Stock: 100
Unit Price: 131,10520 Kč