
RADOX_RF_179 | |
|---|---|
DigiKey Part Number | 3628-RADOX_RF_179-ND |
Manufacturer | |
Manufacturer Product Number | RADOX_RF_179 |
Description | CABLE COAXIAL RG-179 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-179 328.1' (100.00m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-179 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 328.1' (100.00m) | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Foam Polyethylene, Cross Linked (SPEX) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 69.7 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,33390 Kč | 10 633,39 Kč |
| Unit Price without VAT: | 106,33390 Kč |
|---|---|
| Unit Price with VAT: | 128,66402 Kč |









