New Product
Cable Assembly Coaxial 0.8mm to 0.8mm 0.8mm OD Coaxial Cable 1.200" (30.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMAST145/11PC08/21PC08/12IN

DigiKey Part Number
3628-PMAST145/11PC08/21PC08/12IN-ND
Manufacturer
Manufacturer Product Number
PMAST145/11PC08/21PC08/12IN
Description
TESTCABLE 145 GHZ ST145 0.8 M/0.
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 0.8mm to 0.8mm 0.8mm OD Coaxial Cable 1.200" (30.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
0.8mm to 0.8mm
1st Connector
0.8mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
0.8mm Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.200" (30.48mm)
Cable Type
0.8mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
145 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165 133,49000 Kč65 133,49 Kč
Manufacturers Standard Package
Unit Price without VAT:65 133,49000 Kč
Unit Price with VAT:78 811,52290 Kč